TDK TLR5 technical specifications.
| Height | 14inch |
| Length | 2inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Weight | 3.18kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TLR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
