TDK TNS-115S technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Length | 390 |
| Manufacturer Series | TNS-115S |
| Height | 49 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TNS-115S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.