TDK TPL802727-722H technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 105R |
| Height | 2.7mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 7.2mH |
| Length | 0.309inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TPL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 125kHz |
| Tolerance | 3% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TPL802727-722H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.