TDK TR-PT00370C technical specifications.
| Function | Temp Sensor |
| Accuracy | ±2.5°C |
| Output Type | Analog |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 140°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TR-PT00370C to view detailed technical specifications.
No datasheet is available for this part.