
Radial fixed inductor with 100µH inductance and 10% tolerance. Features 330mΩ DC resistance, 660mA rated DC current, and 660mA saturation current. Operates within a -20°C to 85°C temperature range. This through-hole component has an 8mm diameter, 9.6mm height, and 5mm lead pitch. It is lead-free, RoHS compliant, and unshielded.
TDK TSL0709RA-101KR66-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 330mR |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 660mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 660mA |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Self Resonant Frequency | 5MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-101KR66-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.