General purpose radial leaded inductor with 1mH inductance and 10% tolerance. Features 4.3 Ohm DC resistance, 200mA maximum DC and saturation current, and a Q factor of 30 at 1kHz test frequency. Operates within a -20°C to 85°C temperature range. Dimensions include 8mm diameter, 9.5mm length, 7.7mm width, 9.6mm height, and 5mm lead pitch. RoHS compliant and unshielded.
TDK TSL0709RA-102KR19-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 4.3R |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 1mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.3MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-102KR19-PF to view detailed technical specifications.
No datasheet is available for this part.