Power wirewound inductor with 15µH inductance and 10% tolerance, featuring a 1.6A saturation current and 0.056Ω DC resistance. This through-hole component offers a Q factor of 20 at 1kHz and a self-resonant frequency of 15MHz. Designed with a radial package, it has a 5mm lead pitch, 8mm diameter, and 9.6mm height, operating within a -20°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant inductor is suitable for through-hole mounting.
TDK TSL0709RA-150K1R6-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 56mR |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 15uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.056R |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 15MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-150K1R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.