Radial fixed inductor with 150µH inductance and 10% tolerance. Features 560mΩ DC resistance and a maximum DC current rating of 530mA. Designed for through-hole mounting with a 5mm lead pitch and 8mm diameter. Operates within a temperature range of -20°C to 85°C. This unshielded component is RoHS compliant and packaged on tape and reel.
TDK TSL0709RA-151KR52-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 560mR |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 530mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 4MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-151KR52-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.