Radial fixed inductor with 1.5mH inductance and 10% tolerance, designed for through-hole mounting. Features a DC resistance of 5 Ohms, a maximum DC current rating of 170mA, and a saturation current of 170mA. Operates within a temperature range of -20°C to 85°C, with a Q factor of 50 at 1kHz. This unshielded component is supplied in tape and reel packaging.
TDK TSL0709RA-152KR16-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 5R |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 1.5mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 1.3MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-152KR16-PF to view detailed technical specifications.
No datasheet is available for this part.