Radial fixed inductor with 1uH inductance and 20% tolerance. Features 6mR DC resistance and a maximum DC current of 6.6A. Designed for through-hole mounting with a 5mm lead pitch, measuring 8mm in diameter and 9.6mm in height. Operating temperature range is -20°C to 85°C, with a self-resonant frequency of 70MHz. This RoHS compliant component is supplied on tape and reel.
TDK TSL0709RA-1R0M5R0-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 6mR |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.006R |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 70MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-1R0M5R0-PF to view detailed technical specifications.
No datasheet is available for this part.