Radial fixed inductor with 33µH inductance and 10% tolerance. Features 140mΩ DC resistance, 1.1A maximum DC current, and 1.1A saturation current. Operates from -20°C to 85°C and has a self-resonant frequency of 9.4MHz. This unshielded, through-hole component is RoHS compliant and lead-free.
TDK TSL0709RA-330K1R0-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 140mR |
| Diameter | 7.7mm |
| Height | 9.6mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 9.4MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-330K1R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.