Radial fixed inductor with 3.3µH inductance and 20% tolerance. Features a 3.6A maximum DC current rating and 18mΩ DC resistance. Operates within a -20°C to 85°C temperature range. Through-hole mounting with a 5mm lead pitch and 7.7mm diameter. Unshielded, RoHS compliant, and lead-free.
TDK TSL0709RA-3R3M2R9-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 18mR |
| Diameter | 7.7mm |
| Height | 9.6mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 36MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-3R3M2R9-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.