TDK TSL0709RA-470KR94-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 170mR |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 47uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 960mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 960mA |
| Self Resonant Frequency | 7.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-470KR94-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
