
Radial fixed inductor with 4.7uH inductance and 20% tolerance. Features 2.6A max DC current, 3.1A saturation current, and 22mR DC resistance. Operates within a -20°C to 85°C temperature range. Through-hole mounting with a 5mm lead pitch. Unshielded construction with a 7.7mm diameter and 9.6mm height.
TDK TSL0709RA-4R7M2R6-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 22mR |
| Diameter | 7.7mm |
| Height | 9.6mm |
| Inductance | 4.7uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.022R |
| RoHS Compliant | Yes |
| Saturation Current | 3.1A |
| Self Resonant Frequency | 29MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-4R7M2R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.