Radial-mount, through-hole fixed inductor with 680µH inductance and 10% tolerance. Features 2.3Ω DC resistance, 250mA rated current, and a Q factor of 20 at 1kHz. Operates from -20°C to 85°C, with a 5mm lead pitch and 7.7mm diameter. Unshielded, lead-free, and RoHS compliant.
TDK TSL0709RA-681KR25-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.3R |
| Diameter | 7.7mm |
| Height | 9.6mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 1.7MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-681KR25-PF to view detailed technical specifications.
No datasheet is available for this part.