
Radial fixed inductor with 6.8µH inductance and 2.3A maximum DC current. Features 28mΩ DC resistance, 2.5A saturation current, and 20% tolerance. Operates from -20°C to 85°C and is RoHS compliant. This through-hole component has a 5mm lead pitch and is supplied on tape and reel.
TDK TSL0709RA-6R8M2R3-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 28mR |
| Diameter | 8mm |
| Height | 9.6mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.028R |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 24MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0709RA-6R8M2R3-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.