The TSL0808RA-100K2R6 is a 10uH wirewound inductor with a tolerance of 10%. It features a minimum quality factor of 20 and a minimum self resonant frequency of 17M. The inductor is designed for through-hole mounting and has a maximum DC current rating of 2.7A. It operates over a temperature range of -20 to 85°C.
TDK TSL0808RA-100K2R6 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.031Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 17MHz |
| Lead Style | Radial |
| Height | 8.3mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK TSL0808RA-100K2R6 to view detailed technical specifications.
No datasheet is available for this part.