
Radial through-hole power inductor with 10µH inductance and 10% tolerance, rated for 2.7A maximum DC current. Features 31mΩ DC resistance (DCR) and a Q factor of 20 at 1kHz. Operates within a temperature range of -20°C to 85°C. Unshielded, lead-free, and RoHS compliant.
TDK TSL0808RA-100K2R6-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 31mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 17MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-100K2R6-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
