
Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance, designed for power applications. This wirewound component offers a DC resistance of 250mΩ and a maximum DC current rating of 940mA, with a saturation current of 800mA. It operates within a temperature range of -20°C to 85°C and exhibits a Q factor of 20 at 1kHz. The radial package measures 8.8mm in diameter and height, with a 5mm lead pitch, supplied on tape and reel.
TDK TSL0808RA-101KR80-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 250mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 940mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 940mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 4.4MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-101KR80-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
