Through-hole radial fixed inductor with 15µH inductance and 10% tolerance, tested at 1kHz. Features a 2.4A maximum DC current rating and 2.1A saturation current, with a low 42mΩ DC resistance. This unshielded component operates from -20°C to 85°C and offers a Q factor of 20. Radial leads with a 5mm pitch facilitate through-hole mounting.
TDK TSL0808RA-150K2R1-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 42mR |
| Diameter | 8.5mm |
| Height | 8.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Radial |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 13MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-150K2R1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.