
Through-hole fixed inductor with 150µH inductance and 10% tolerance, designed for power applications. Features a 730mA DC current rating, 400mΩ DC resistance, and 670mA saturation current. Operates within a -20°C to 85°C temperature range, with a Q factor of 20 at 1kHz. Radial package with 5mm lead pitch, 8.8mm diameter, and 8.3mm length.
TDK TSL0808RA-151KR67-PF technical specifications.
| Package/Case | Radial |
| DC Current | 730mA |
| DC Resistance (DCR) | 400mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 150uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 670mA |
| Self Resonant Frequency | 3.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-151KR67-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
