Through-hole mounted radial power inductor with 1.5mH inductance and 10% tolerance. Features 3.5 Ohm DC resistance, 250mA maximum DC current, and 210mA saturation current. Operates within a -20°C to 85°C temperature range, with a Q factor of 50 at 1kHz. Dimensions include 8.8mm diameter and height, 8.5mm length, 8.3mm width, and 5mm lead pitch. Supplied on tape and reel, RoHS compliant.
TDK TSL0808RA-152KR21-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 3.5R |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 1.5mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 3.5R |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 1.1MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-152KR21-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.