
Through-hole radial fixed inductor with 22µH inductance and 10% tolerance. Features a 1.9A maximum DC current rating, 1.7A saturation current, and 70mΩ DC resistance. Operates within a -20°C to 85°C temperature range and offers a Q factor of 20 at 1kHz. This unshielded component is supplied in tape and reel packaging.
TDK TSL0808RA-220K1R7-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 70mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 22uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 10MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-220K1R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
