Through-hole radial fixed inductor with 220µH inductance and 10% tolerance. Features a 640mA DC current rating, 530mΩ DC resistance, and 540mA saturation current. Operates within a -20°C to 85°C temperature range, with a Q factor of 15 at 1kHz. Unshielded, wirewound construction with a 5mm lead pitch and 8.8mm diameter.
TDK TSL0808RA-221KR54-PF technical specifications.
| Package/Case | Radial |
| DC Current | 640mA |
| DC Resistance (DCR) | 530mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 220uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Resistance | 0.53R |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 2.9MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-221KR54-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
