
Through-hole fixed inductor with 2.2mH inductance and 10% tolerance, tested at 1kHz. Features a 210mA DC current rating, 170mA saturation current, and 6.4 Ohm DC resistance. Radial package with 5mm lead pitch, 8.8mm diameter, and 8.8mm height. Operates from -20°C to 85°C with a 50 Q-factor and 880kHz self-resonant frequency.
TDK TSL0808RA-222KR17-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 170mA |
| DC Current | 210mA |
| DC Resistance (DCR) | 6.4R |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Height - Seated (Max) | 0.346inch |
| Inductance | 2.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 880kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-222KR17-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.