
Through-hole fixed inductor with 330µH inductance and 10% tolerance, tested at 1kHz. Features a 520mA maximum DC current rating and 450mA saturation current. This radial component offers a Q factor of 15 and a DC resistance of 780mΩ. Dimensions include an 8.8mm diameter and height, with a 5mm lead pitch. Operating temperature range is -20°C to 85°C.
TDK TSL0808RA-331KR45-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 780mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 330uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 2.4MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-331KR45-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.