Through-hole fixed inductor with 3.3mH inductance and 10% tolerance, designed for power applications. Features a 140mA current rating, 8.5 Ohm DC resistance, and 50 Q factor at 1kHz. Radial package with 5mm lead pitch, 8.3mm diameter, and 8.8mm height. Operates within a -20°C to 85°C temperature range and is RoHS compliant.
TDK TSL0808RA-332KR14-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 140mA |
| DC Resistance (DCR) | 8.5R |
| Diameter | 8.3mm |
| Height | 8.8mm |
| Height - Seated (Max) | 0.346inch |
| Inductance | 3.3mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 710kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-332KR14-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.