Through-hole power wirewound inductor with 3.3µH inductance and 20% tolerance, rated for 3.8A maximum DC current and 4.5A saturation current. Features a low 17mΩ DC resistance and a Q factor of 10 at 1kHz. Operates within a temperature range of -20°C to 85°C. Radial package with 5mm lead pitch, 8.3mm diameter, and 8.8mm height. RoHS compliant.
TDK TSL0808RA-3R3M3R8-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 17mR |
| Diameter | 8.3mm |
| Height | 8.8mm |
| Inductance | 3.3uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.017R |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 34MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-3R3M3R8-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.