
Radial through-hole power inductor with 47µH inductance and 10% tolerance, tested at 1kHz. Features a 1.3A DC current rating, 130mΩ DC resistance, and 1.2A saturation current. Operates within a -20°C to 85°C temperature range. Unshielded, wirewound construction with a 5mm lead pitch.
TDK TSL0808RA-470K1R2-PF technical specifications.
| Package/Case | Radial |
| DC Current | 1.3A |
| DC Resistance (DCR) | 130mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.13R |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 6.5MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-470K1R2-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.