
Radial wirewound power inductor with 470µH inductance and 10% tolerance, tested at 1kHz. Features a 460mA maximum DC current rating and 380mA saturation current. This through-hole component has a 1Ω DC resistance and a Q factor of 15 at 1kHz. Operating temperature range is -20°C to 85°C.
TDK TSL0808RA-471KR38-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1R |
| Diameter | 8.5mm |
| Height | 8.8mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 2MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-471KR38-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.