
Through-hole fixed inductor with 4.7mH inductance and 5% tolerance, designed for power applications. Features a 130mA current rating, 12.2 Ohm DC resistance, and 50 Q-factor at 1kHz. Operates within a -20°C to 85°C temperature range, with a self-resonant frequency of 680kHz. Radial package with 5mm lead pitch, unshielded construction, and lead-free, RoHS compliant termination.
TDK TSL0808RA-472JR13-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 130mA |
| DC Resistance (DCR) | 12.2R |
| Diameter | 8.3mm |
| Height | 8.8mm |
| Height - Seated (Max) | 0.346inch |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistance | 12.2R |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 680kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-472JR13-PF to view detailed technical specifications.
No datasheet is available for this part.
