
Through-hole radial fixed inductor with 4.7µH inductance and 20% tolerance. Features a 3.5A maximum DC current rating, 3.8A saturation current, and 21mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 10 at 1kHz. Dimensions include 8.8mm diameter and height, 8.5mm length, 8.3mm width, and 5mm lead pitch. Packaged in tape and reel for 1000 units.
TDK TSL0808RA-4R7M3R5-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 21mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 4.7uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 27MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-4R7M3R5-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.