
Radial power wirewound inductor with 68µH inductance and 10% tolerance, designed for through-hole mounting. Features a 1.1A maximum DC current rating, 1A saturation current, and 160mΩ DC resistance. Operates within a -20°C to 85°C temperature range, with a Q factor of 20 at 1kHz. This unshielded component has a 5mm lead pitch and is supplied on tape and reel.
TDK TSL0808RA-680K1R0-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 160mR |
| Diameter | 8.5mm |
| Height | 8.8mm |
| Inductance | 68uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 5.4MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-680K1R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
