
Through-hole fixed inductor featuring 680µH inductance with a 10% tolerance, tested at 1kHz. This wirewound power inductor offers a DC resistance of 1.5Ω and a maximum DC current rating of 370mA, with a saturation current of 320mA. It operates within a temperature range of -20°C to 85°C and has a Q factor of 15 at 1kHz. The radial package measures 8.3mm in diameter and 8.8mm in height, with a 5mm lead pitch.
TDK TSL0808RA-681KR32-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.5R |
| Diameter | 8.3mm |
| Height | 8.8mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 1.6MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-681KR32-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.