Through-hole fixed inductor with 6.8µH inductance and 20% tolerance. Features a 3.1A maximum DC current rating and 3.2A saturation current. Offers a low DC resistance of 25mΩ and a Q factor of 10 at 1kHz. Operates within a temperature range of -20°C to 85°C. Radial package with 5mm lead pitch, 8.8mm diameter, and 8.3mm width.
TDK TSL0808RA-6R8M3R1-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 25mR |
| Diameter | 8.8mm |
| Height | 8.8mm |
| Inductance | 6.8uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 8.5mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Resistance | 0.025R |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 22MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL0808RA-6R8M3R1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.