TDK TSL0808S-331KR45-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.78Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2.4MHz |
| Lead Style | Radial |
| Height | 8.8mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK TSL0808S-331KR45-PF to view detailed technical specifications.
No datasheet is available for this part.