TDK TSL0809RA-470K1R0 technical specifications.
| Package/Case | Radial |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TSL |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TSL0809RA-470K1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.