TDK TSL0809S-331KR82 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.82A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK TSL0809S-331KR82 to view detailed technical specifications.
No datasheet is available for this part.