
Radial through-hole power inductor with 10µH inductance and 20% tolerance, tested at 1kHz. Features a 3.7A current rating, 25mΩ DC resistance, and 5A saturation current. Operates within a -20°C to 85°C temperature range. Unshielded, lead-free, and RoHS compliant.
TDK TSL1112RA-100M3R7-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 25mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 16MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-100M3R7-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.