Radial through-hole power inductor with 100µH inductance and 10% tolerance, rated for 1.4A DC current. Features a 160mΩ DC resistance and a Q factor of 20 at 1kHz. Operates within a -20°C to +85°C temperature range and offers a saturation current of 1.6A. This unshielded component has a radial lead style and is provided on tape and reel packaging.
TDK TSL1112RA-101K1R4-PF technical specifications.
| Package/Case | Radial |
| DC Current | 1.4A |
| DC Resistance (DCR) | 160mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 3.8MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-101K1R4-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.