Through-hole mounted radial inductor with 10mH inductance and 5% tolerance, designed for power applications. Features a 140mA DC current rating, 18 Ohm DC resistance, and a Q factor of 30 at 1kHz. Operates within a temperature range of -20°C to 85°C, with a saturation current of 170mA. This unshielded component is RoHS compliant and packaged on tape and reel.
TDK TSL1112RA-103JR14-PF technical specifications.
| Package/Case | Radial |
| DC Current | 140mA |
| DC Resistance (DCR) | 18R |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 170mA |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 380kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-103JR14-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.