
Radial through-hole power inductor with 150µH inductance and 10% tolerance. Features a 1.1A DC current rating, 260mΩ DC resistance, and 1.3A saturation current. Operates within a -20°C to 85°C temperature range, offering a Q factor of 20 at 1kHz. Dimensions include 12.2mm length, 11.2mm diameter, and 12.5mm height with a 5mm lead pitch. RoHS compliant and lead-free.
TDK TSL1112RA-151K1R1-PF technical specifications.
| Package/Case | Radial |
| DC Current | 1.1A |
| DC Resistance (DCR) | 260mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 3.1MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-151K1R1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
