
Radial through-hole power inductor with 1.5mH inductance and 5% tolerance, tested at 1kHz. Features a 30 Q-factor, 380mA max DC current, and 430mA saturation current. DC resistance is 2.4 Ohms, with a self-resonant frequency of 820kHz. Operating temperature range is -20°C to 85°C. Dimensions include 11.2mm diameter, 12.5mm height, 12.2mm length, and 5mm lead pitch.
TDK TSL1112RA-152JR38-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.4R |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 1.5mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 820kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-152JR38-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
