
Radial through-hole fixed inductor with 15mH inductance and 5% tolerance, tested at 1kHz. Features a 50 Q-factor, 0.12A max DC current, and 130mA saturation current. DC resistance is 24 Ohms, with a self-resonant frequency of 290kHz. Operating temperature range is -20°C to 85°C.
TDK TSL1112RA-153JR12-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 24R |
| Diameter | 11.5mm |
| Height | 12.5mm |
| Inductance | 15mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 290kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-153JR12-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
