Through-hole radial fixed inductor with 22µH inductance and 10% tolerance, rated for 2.9A maximum DC current. Features a low DC resistance of 40mΩ and a Q factor of 20 at 1kHz. This unshielded component has a radial lead pitch of 5mm and operates within a temperature range of -20°C to 85°C.
TDK TSL1112RA-220K2R9-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 2.9A |
| DC Resistance (DCR) | 40mR |
| Diameter | 11.5mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Inductance | 22uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 9.5MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-220K2R9-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.