
Radial through-hole fixed inductor with 220µH inductance and 10% tolerance. Features a 1A DC current rating, 0.33Ω DCR, and a Q factor of 20 at 1kHz. Operates within a -20°C to 85°C temperature range. This unshielded component is RoHS compliant and packaged in tape and reel.
TDK TSL1112RA-221K1R0-PF technical specifications.
| Package/Case | Radial |
| DC Current | 1A |
| DC Resistance (DCR) | 330mR |
| Diameter | 11.5mm |
| Height | 12.5mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 2.5MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-221K1R0-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.