
Through-hole radial fixed inductor with 2.2mH inductance and 5% tolerance. Features 330mA maximum DC current, 3.2 Ohm DC resistance, and a Q factor of 20 at 1kHz. Operates within a -20°C to 85°C temperature range. Radial package with 5mm lead pitch, 12.2mm length, 11.2mm diameter, and 12.5mm height. RoHS compliant.
TDK TSL1112RA-222JR33-PF technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 3.2R |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 2.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 3.2R |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 760kHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-222JR33-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
