
Through-hole power wirewound inductor with 33µH inductance and 10% tolerance. Features a 2.3A current rating, 62mΩ DC resistance, and 2.8A saturation current. Operates within a -20°C to 85°C temperature range, with a Q factor of 30 at 1kHz. Radial package with 5mm lead pitch, 11.2mm diameter, and 12.5mm height.
TDK TSL1112RA-330K2R3-PF technical specifications.
| Package/Case | Radial |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 62mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Inductance | 33uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 7MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-330K2R3-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.