TDK TSL1112RA-331KR82 technical specifications.
| Diameter | 11.5mm |
| Height | 12.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TSL1112RA-331KR82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.