Through-hole fixed inductor with 330µH inductance and 10% tolerance, designed for power applications. Features a radial package with 5mm lead pitch, 11.2mm diameter, and 12.5mm height. Offers a maximum DC current rating of 880mA, 520mΩ DC resistance, and a Q factor of 20 at 1kHz. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
TDK TSL1112RA-331KR82-PF technical specifications.
| Package/Case | Radial |
| DC Current | 880mA |
| DC Resistance (DCR) | 520mR |
| Diameter | 11.2mm |
| Height | 12.5mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.2mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 880mA |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 2MHz |
| Series | TSL |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TSL1112RA-331KR82-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
